Reference Only
Y008915R0000FR0L
Metal Foil Resistors - Through Hole 15 OHM 1%
Manufacturer:
Mfr Part: Y008915R0000FR0L
TTI Part: RNC90Y15R000FR
Datasheet
Y008915R0000FR0L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - Through Hole | |
| Resistance | 15 Ohms | |
| Power Rating | 300 mW | |
| Voltage Rating | 300 V | |
| Tolerance | 1 % | |
| Termination Style | Radial | |
| Temperature Coefficient | 5 PPM / C | |
| Series | RNC90Y | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
14In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $55.23 | $55.23 | |
| $50.81 | $254.05 | |
| $48.60 | $486.00 | |
| $37.21 | $930.25 | |
| $36.43 | $1,821.50 | |
| $29.55 | $2,955.00 | |
| $28.15 | $7,037.50 | |
| $27.53 | $13,765.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes