Reference Only
Y0089100K000TR1R
Metal Film Resistors - Through Hole 100K OHM .01%
Manufacturer:
Mfr Part: Y0089100K000TR1R
TTI Part: RNC90Y100K00TRTR
Datasheet
Y0089100K000TR1R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Film Resistors - Through Hole | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Film Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Film | |
| Part # Aliases | Y0089100K000TR1R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $58.90 | $1,472.50 | |
| $55.04 | $2,752.00 | |
| $48.71 | $4,871.00 | |
| $47.25 | $11,812.50 | |
| $46.41 | $23,205.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes