Reference Only
Y007510R0000B9L
Metal Foil Resistors - Through Hole 10ohm .1% .3w
Manufacturer:
Mfr Part: VSRT 10R000 0.1%
TTI Part: Y007510R0000B9L
Datasheet
VSRT 10R000 0.1% DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - Through Hole | |
| Height | 8.28 mm | |
| Lead Spacing | 3.81 mm | |
| Length | 7.62 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Power Rating | 300 mW | |
| Product Type | Metal Foil Resistors | |
| Product | Metal Foil Resistors General Purpose | |
| Resistance | 10 Ohms | |
| Series | VSR | |
| Subcategory | Resistors | |
| Technology | Metal Foil | |
| Temperature Coefficient | 8 PPM / C | |
| Termination Style | Radial | |
| Tolerance | 0.1 % | |
| Type | Metal Foil | |
| Voltage Rating | 300 V | |
| Width | 2.67 mm | |
| Part # Aliases | VSRT10R000BB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.79 | $519.75 | |
| $19.23 | $961.50 | |
| $17.26 | $1,726.00 | |
| $13.53 | $3,382.50 | |
| $12.55 | $6,275.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes