Reference Only
Y0075100R000T9L
Metal Foil Resistors - Through Hole 100 OHM .1%
Manufacturer:
Mfr Part: VSRT 100R00 0.01%
TTI Part: Y0075100R000T9L
Datasheet
VSRT 100R00 0.01% DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - Through Hole | |
| Height | 8.28 mm | |
| Lead Spacing | 3.81 mm | |
| Length | 7.62 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Power Rating | 300 mW | |
| Product Type | Metal Foil Resistors | |
| Product | Metal Foil Resistors General Purpose | |
| Resistance | 100 Ohms | |
| Series | VSR | |
| Subcategory | Resistors | |
| Technology | Metal Foil | |
| Temperature Coefficient | 8 PPM / C | |
| Termination Style | Radial | |
| Tolerance | 0.01 % | |
| Type | Industrial Precision Resistors | |
| Voltage Rating | 300 V | |
| Width | 2.67 mm | |
| Part # Aliases | VSRT100R00TB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $95.58 | $95.58 | |
| $79.65 | $398.25 | |
| $61.27 | $612.70 | |
| $43.76 | $1,094.00 | |
| $42.26 | $2,113.00 | |
| $41.85 | $4,185.00 | |
| $41.38 | $10,345.00 | |
| $38.50 | $19,250.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes