Reference Only
Y0075100R000T0L
Metal Foil Resistors - Through Hole 100 OHM .01%
Manufacturer:
Mfr Part: VSR 100R00 0.01%
TTI Part: Y0075100R000T0L
Datasheet
VSR 100R00 0.01% DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - Through Hole | |
| Resistance | 100 Ohms | |
| Power Rating | 200 mW (1/5 W) | |
| Tolerance | 0.01 % | |
| Termination Style | Radial | |
| Temperature Coefficient | 4 PPM / C | |
| Length | 7.62 mm | |
| Width | 2.67 mm | |
| Height | 8.28 mm | |
| Lead Spacing | 3.81 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | VSR | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil | |
| Type | Industrial Precision Resistors | |
| Part # Aliases | VSR 100 .01% |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
96In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $80.02 | $80.02 | |
| $66.69 | $333.45 | |
| $51.30 | $513.00 | |
| $36.64 | $916.00 | |
| $35.94 | $1,797.00 | |
| $35.58 | $3,558.00 | |
| $35.23 | $8,807.50 | |
| $34.88 | $17,440.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes