Reference Only
Y00691K00000J0L
Trimmer Resistors - Through Hole 1K OHM 5%
Datasheet
1260W 1K 5.0% DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Trimmer Resistors - Through Hole | |
| Adjustment | Top Cross | |
| Length | 9.53 mm | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | PCB Mount | |
| Orientation | Vertical Adjustment | |
| Packaging | Bulk | |
| Power Rating | 250 mW (1/4 W) | |
| Product Type | Trimmer Resistors | |
| Product | Multiturn | |
| Resistance | 1 kOhms | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Taper | Linear | |
| Tolerance | 5 % | |
| Type | Trimmer Resistors - Multi Turn | |
| Width | 4.32 mm | |
| Part # Aliases | 1260W 1K 5% |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533408060 |
| TARIC | 85334000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 39 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $45.00 | $1,125.00 | |
| $41.37 | $2,068.50 | |
| $36.30 | $3,630.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes