Reference Only
Y006910K0000J9L
Trimmer Resistors - Through Hole 10K OHM 5%
Manufacturer:
Mfr Part: Y006910K0000J9L
TTI Part: Y006910K0000J9L
Datasheet
Y006910K0000J9L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Trimmer Resistors - Through Hole | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Product Type | Trimmer Resistors | |
| Subcategory | Potentiometers, Trimmers & Rheostats |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 39 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $46.44 | $1,161.00 | |
| $41.59 | $2,079.50 | |
| $40.59 | $4,059.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes