Reference Only
Y006910K0000J0L
Trimmer Resistors - Through Hole 10Kohms 1/4w 9.53mm sq seal
Manufacturer:
Mfr Part: 1260W 10K 5.0%
TTI Part: Y006910K0000J0L
Datasheet
1260W 10K 5.0% DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Trimmer Resistors - Through Hole | |
| Adjustment | Top Crossed Slot | |
| Height | 9.53 mm | |
| Length | 10.67 mm | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | PCB Mount | |
| Number of Turns | 21 Turn | |
| Orientation | Vertical Adjustment | |
| Packaging | Bulk | |
| Power Rating | 250 mW (1/4 W) | |
| Product Type | Trimmer Resistors | |
| Product | Multiturn | |
| Resistance | 10 kOhms | |
| Series | 1260 | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Temperature Coefficient | 20 PPM / C | |
| Termination Style | Through Hole | |
| Tolerance | 5 % | |
| Type | Trimmer Resistors - Multi Turn | |
| Voltage Rating | 250 V | |
| Width | 4.32 mm | |
| Part # Aliases | 1260W 10K 5% |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 39 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $36.22 | $905.50 | |
| $35.86 | $1,793.00 | |
| $34.21 | $3,421.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes