Reference Only

Y00621K50600T0L

Metal Foil Resistors - Through Hole 1.506K OHM .01%

Manufacturer:

Mfr Part:
S102K 1K50600 0.01%

TTI Part:
Y00621K50600T0L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay Precision Group
Product CategoryMetal Foil Resistors - Through Hole
Height8.28 mm
Lead Spacing3.81 mm
Length7.62 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting StylePCB Mount
PackagingBulk
Power Rating600 mW
Product TypeMetal Foil Resistors
ProductMetal Foil Resistors General Purpose
Resistance1.56 kOhms
SeriesS
SubcategoryResistors
TechnologyMetal Foil
Temperature Coefficient2 PPM / C
Termination StyleRadial
Tolerance0.01 %
TradenameBulk Metal Foil
TypeHigh Precision Foil Resistor
Voltage Rating300 V
Width2.67 mm

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8533210040
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.35$508.75
$18.45$922.50
$17.83$1,783.00
$17.48$4,370.00
$17.30$8,650.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.