
Y00621K00000Q0L
Metal Foil Resistors - Through Hole 1K OHM .02%
Manufacturer:
Mfr Part: S102K 1K00000 0.02%
TTI Part: Y00621K00000Q0L
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - Through Hole | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $40.11 | $1,002.75 | |
| $29.00 | $1,450.00 | |
| $25.86 | $2,586.00 | |
| $21.10 | $5,275.00 | |
| $20.38 | $10,190.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes