Reference Only

Y0062137R000T0L

Metal Foil Resistors - Through Hole 137 OHM .01%

Manufacturer:

Mfr Part:
S102K 137R000 0.01%

TTI Part:
Y0062137R000T0L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay Precision Group
Product CategoryMetal Foil Resistors - Through Hole
Resistance137 Ohms
Power Rating600 mW
Voltage Rating300 V
Tolerance0.01 %
Termination StyleRadial
Temperature Coefficient2 PPM / C
Length7.62 mm
Width2.67 mm
Height8.28 mm
Lead Spacing3.81 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesS
PackagingBulk
Mounting StylePCB Mount
Product TypeMetal Foil Resistors
ProductMetal Foil Resistors General Purpose
SubcategoryResistors
TechnologyMetal Foil
TradenameBulk Metal Foil
TypeHigh Precision Foil Resistor
Part # AliasesS102K 137 .01%

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8533210040
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.08$527.00
$20.87$1,043.50
$19.04$1,904.00
$18.14$4,535.00
$17.96$8,980.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.