Reference Only
Y005620K0000K0L
Trimmer Resistors - Through Hole 1280G 20Kohms 10.0% 3/4w
Manufacturer:
Mfr Part: Y005620K0000K0L
TTI Part: Y005620K0000K0L
Datasheet
Y005620K0000K0L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Trimmer Resistors - Through Hole | |
| Adjustment | Side Crossed Slot | |
| Height | 6.86 mm | |
| Length | 19.05 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | PCB Mount | |
| Number of Turns | 26 Turn | |
| Orientation | Horizontal Adjustment | |
| Packaging | Bulk | |
| Power Rating | 750 mW (3/4 W) | |
| Product Type | Trimmer Resistors | |
| Product | Multiturn | |
| Resistance | 20 kOhms | |
| Series | 1280 | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Taper | Linear | |
| Temperature Coefficient | 15 PPM / C | |
| Termination Style | Through Hole | |
| Tolerance | 10 % | |
| Type | Trimmer Resistors - Multi Turn | |
| Width | 4.83 mm | |
| Part # Aliases | 1280G 20K 10% |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533408060 |
| TARIC | 8533409000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 42 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.73 | $968.25 | |
| $38.35 | $1,917.50 | |
| $37.30 | $3,730.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes