
Y00512K00000J0L
Trimmer Resistors - Through Hole 2K OHM 5%
Manufacturer:
Mfr Part: 1202P 2K00000 5.0%
TTI Part: Y00512K00000J0L
Datasheet
1202P 2K00000 5.0% DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Trimmer Resistors - Through Hole | |
| Packaging | Bulk | |
| Product Type | Trimmer Resistors | |
| Subcategory | Potentiometers, Trimmers & Rheostats |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 44 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $63.19 | $1,579.75 | |
| $58.08 | $2,904.00 | |
| $57.51 | $5,751.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes