Reference Only
Y005110K0000J0L
Trimmer Resistors - Through Hole 10K OHM 5%
Manufacturer:
Mfr Part: 1202P 10K0000 5.0%
TTI Part: Y005110K0000J0L
Datasheet
1202P 10K0000 5.0% DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Trimmer Resistors - Through Hole | |
| Adjustment | Side Slot | |
| Height | 8.26 mm | |
| Length | 31.75 mm | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | PCB Mount | |
| Number of Turns | 25 Turn | |
| Orientation | Horizontal Adjustment | |
| Packaging | Bulk | |
| Power Rating | 500 mW (1/2 W) | |
| Product Type | Trimmer Resistors | |
| Product | Multiturn | |
| Resistance | 10 kOhms | |
| Series | 1202 | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Temperature Coefficient | 20 PPM / C | |
| Termination Style | Through Hole | |
| Tolerance | 5 % | |
| Type | Metal Foil Trimmer Potentiometers | |
| Voltage Rating | 350 V | |
| Width | 4.95 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210040 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $57.39 | $57.39 | |
| $47.83 | $1,195.75 | |
| $40.17 | $2,008.50 | |
| $39.43 | $3,943.00 | |
| $39.04 | $7,808.00 | |
| $38.66 | $15,464.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.