Reference Only
Y0028200K000T0L
Metal Foil Resistors - Through Hole 200Kohms .01%
Manufacturer:
Mfr Part: VTA52V4 200K00 0.01%
TTI Part: Y0028200K000T0L
Datasheet
VTA52V4 200K00 0.01% DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - Through Hole | |
| Length | 25.4 mm | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | 0 C | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Power Rating | 500 mW (1/2 W) | |
| Product Type | Metal Foil Resistors | |
| Product | Metal Foil Resistors General Purpose | |
| Resistance | 200 kOhms | |
| Series | VTA52 | |
| Subcategory | Resistors | |
| Technology | Metal Foil | |
| Temperature Coefficient | 4 PPM / C | |
| Termination Style | Axial | |
| Tolerance | 0.01 % | |
| Type | Tubular Axial Lead Resistors | |
| Voltage Rating | 300 V | |
| Part # Aliases | VTA52 200K .01% |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $59.74 | $1,493.50 | |
| $54.15 | $2,707.50 | |
| $51.43 | $5,143.00 | |
| $50.92 | $12,730.00 | |
| $50.42 | $25,210.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes