Reference Only

Y0028100K000T0L

Metal Foil Resistors - Through Hole 100Kohms .01% 1w

Manufacturer:

Mfr Part:
VTA52V4 100K00 0.01%

TTI Part:
Y0028100K000T0L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay Precision Group
Product CategoryMetal Foil Resistors - Through Hole
Resistance100 kOhms
Power Rating1 W
Voltage Rating300 V
Tolerance0.01 %
Termination StyleAxial
Temperature Coefficient4 PPM / C
Length25.4 mm
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 60 C
SeriesVTA52
PackagingBulk
Mounting StylePCB Mount
Product TypeMetal Foil Resistors
ProductMetal Foil Resistors General Purpose
SubcategoryResistors
TechnologyMetal Foil
TypeTubular Axial Lead Resistors
Part # AliasesVTA52 100K .01%

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$41.53$1,038.25
$36.23$1,811.50
$35.87$3,587.00
$33.91$8,477.50
$33.57$16,785.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes