Reference Only
Y002420K0000B9L
Metal Foil Resistors - Through Hole 20K OHM .1%
Manufacturer:
Mfr Part: VHP202T 20K000 0.1%
TTI Part: Y002420K0000B9L
Datasheet
VHP202T 20K000 0.1% DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - Through Hole | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $59.30 | $1,482.50 | |
| $52.13 | $2,606.50 | |
| $47.93 | $4,793.00 | |
| $43.43 | $10,857.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes