Reference Only
Y00145R00000B9L
Metal Foil Resistors - Through Hole 5 OHM .1%
Manufacturer:
Mfr Part: VMTA55V4T 5R0000 0.1%
TTI Part: Y00145R00000B9L
Datasheet
VMTA55V4T 5R0000 0.1% DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - Through Hole | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.52 | $888.00 | |
| $31.76 | $1,588.00 | |
| $24.43 | $2,443.00 | |
| $19.05 | $4,762.50 | |
| $17.75 | $8,875.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes