Reference Only
Y0006V0100TT0L
Resistor Networks & Arrays 20Kohms/2Kohms 10:1
Manufacturer:
Mfr Part: 300144 20K/2K0 T T
TTI Part: Y0006V0100TT0L
Datasheet
300144 20K/2K0 T T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Resistor Networks & Arrays | |
| Circuit Type | Divider | |
| Height | 19.05 mm | |
| Lead Spacing | 2.54 mm | |
| Length | 8.13 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Bulk | |
| Product Type | Resistor Networks & Arrays | |
| Product | Voltage Dividers | |
| Series | 300144 | |
| Subcategory | Resistors | |
| Temperature Coefficient | 0.5 PPM / C | |
| Termination Style | Radial | |
| Tolerance | 0.01 % | |
| Voltage Rating | 200 V | |
| Width | 7.49 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
26In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $63.44 | $63.44 | |
| $46.56 | $465.60 | |
| $39.00 | $975.00 | |
| $37.48 | $1,874.00 | |
| $36.18 | $3,618.00 | |
| $34.77 | $8,692.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes