Reference Only
Y0006V0001AT0L
Resistor Networks & Arrays 10K/10KOHM .05%/.01%
Manufacturer:
Mfr Part: 300144 10K0/10K0 A T
TTI Part: Y0006V0001AT0L
Datasheet
300144 10K0/10K0 A T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Resistor Networks & Arrays | |
| Circuit Type | Voltage Divider | |
| Packaging | Bulk | |
| Product Type | Resistor Networks & Arrays | |
| Product | Voltage Dividers | |
| Series | 300144 | |
| Subcategory | Resistors | |
| Termination Style | Radial |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $44.32 | $1,108.00 | |
| $41.84 | $2,092.00 | |
| $41.43 | $4,143.00 | |
| $39.75 | $9,937.50 | |
| $36.95 | $18,475.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes