Reference Only
VTA56V4 453R00 1.0%
Metal Foil Resistors - Through Hole 453 OHM 1%
Manufacturer:
Mfr Part: VTA56V4 453R00 1.0%
TTI Part: Y0060453R000F0L
Datasheet
VTA56V4 453R00 1.0% DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - Through Hole | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
41In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $36.68 | $36.68 | |
| $30.57 | $764.25 | |
| $25.00 | $1,250.00 | |
| $17.86 | $1,786.00 | |
| $15.63 | $3,907.50 | |
| $15.46 | $7,730.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes