Reference Only
VSRT 100R00 0.05%
Metal Foil Resistors - Through Hole 100 OHM .05%
Manufacturer:
Mfr Part: VSRT 100R00 0.05%
TTI Part: Y0075100R000A9L
Datasheet
VSRT 100R00 0.05% DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - Through Hole | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210040 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.87 | $39.87 | |
| $33.23 | $830.75 | |
| $31.70 | $1,585.00 | |
| $29.11 | $2,911.00 | |
| $28.53 | $7,132.50 | |
| $28.14 | $14,070.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes