Reference Only
VSMP2010 48K000 TCR.2 .01% S T
End of Life
Metal Foil Resistors - SMD 48K OHM .01%
Manufacturer:
Mfr Part: VSMP2010 48K000 TCR.2 .01% S T
TTI Part: Y162748K0000T9R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Packaging | Cut Tape | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
428In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Cut Tape
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.26 | $23.26 | |
| $22.12 | $553.00 | |
| $21.68 | $1,084.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes