Reference Only
VSMP0805 50R00 TCR0.2 .02% S T
End of Life
Metal Foil Resistors - SMD 50 OHM .02%
Manufacturer:
Mfr Part: VSMP0805 50R00 TCR0.2 .02% S T
TTI Part: Y162450R0000Q9R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $108.20 | $108.20 | |
| $100.47 | $1,004.70 | |
| $77.29 | $1,932.25 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes