Reference Only
VSM1506 2K0000 TCR2 0.05% B T
Metal Foil Resistors - SMD 2K OHM .05%
Manufacturer:
Mfr Part: VSM1506 2K0000 TCR2 0.05% B T
TTI Part: Y14552K00000A0R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Packaging | Cut Tape | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
17In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Cut Tape
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.74 | $16.74 | |
| $15.95 | $159.50 | |
| $15.63 | $390.75 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes