Reference Only
VSM1206 18K200 TCR2 0.01% B T
Metal Foil Resistors - SMD 18.2K OHM .01%
Manufacturer:
Mfr Part: VSM1206 18K200 TCR2 0.01% B T
TTI Part: Y149618K2000T0R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.89 | $31.89 | |
| $31.57 | $315.70 | |
| $31.26 | $781.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes