Reference Only
VSM0805 300R00 TCR2 0.01% S W
Metal Foil Resistors - SMD 300 OHM .01%
Manufacturer:
Mfr Part: VSM0805 300R00 TCR2 0.01% S W
TTI Part: Y1172300R000T9W
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Packaging | WAFL | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
WAFL
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.43 | $1,843.00 | |
| $17.05 | $4,262.50 | |
| $16.18 | $8,090.00 | |
| $15.78 | $15,780.00 | |
| $15.62 | $39,050.00 | |
| $13.53 | $67,650.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes