Reference Only
VPR221 1R0000 0.1%
Metal Foil Resistors - Through Hole 1 OHM 1%
Manufacturer:
Mfr Part: VPR221 1R0000 0.1%
TTI Part: Y09261R00000B0L
Datasheet
VPR221 1R0000 0.1% DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - Through Hole | |
| Resistance | 1 Ohms | |
| Power Rating | 8 W | |
| Voltage Rating | 300 V | |
| Tolerance | 0.1 % | |
| Termination Style | Radial | |
| Temperature Coefficient | 5 PPM / C | |
| Length | 10.16 mm | |
| Width | 3.81 mm | |
| Height | 15.62 mm | |
| Lead Spacing | 2.54 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Product | Metal Foil Resistors General Purpose | |
| Subcategory | Resistors | |
| Technology | Metal Foil | |
| Type | Bulk Metal Foil Technology Precision Foil Power Resistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
100
On Order
100 expected 25-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.95 | $848.75 | |
| $28.58 | $1,429.00 | |
| $28.30 | $2,830.00 | |
| $28.02 | $7,005.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes