Reference Only
VHS102 50R000 0.5%
Metal Foil Resistors - Through Hole 50 OHM .5%
Manufacturer:
Mfr Part: VHS102 50R000 0.5%
TTI Part: Y007750R0000D0L
Datasheet
VHS102 50R000 0.5% DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - Through Hole | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $47.77 | $1,194.25 | |
| $42.74 | $2,137.00 | |
| $41.93 | $4,193.00 | |
| $41.24 | $10,310.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes