Reference Only
VHP202T 2K00000 0.1%
Metal Foil Resistors - Through Hole 2K OHM .1%
Manufacturer:
Mfr Part: VHP202T 2K00000 0.1%
TTI Part: Y00242K00000B9L
Datasheet
VHP202T 2K00000 0.1% DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - Through Hole | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $71.16 | $71.16 | |
| $59.30 | $1,482.50 | |
| $55.12 | $2,756.00 | |
| $54.25 | $5,425.00 | |
| $53.33 | $13,332.50 | |
| $52.81 | $26,405.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes