Reference Only
VFCP1206 50R000 TCR.2 .01% S T
End of Life
Metal Foil Resistors - SMD 50 OHM .01%
Manufacturer:
Mfr Part: VFCP1206 50R000 TCR.2 .01% S T
TTI Part: Y1630250R000T9R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Packaging | Cut Tape | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210040 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
27In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Cut Tape
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.71 | $10.71 | |
| $10.04 | $100.40 | |
| $9.37 | $234.25 | |
| $8.26 | $413.00 | |
| $7.14 | $714.00 | |
| $6.47 | $1,617.50 | |
| $6.03 | $3,015.00 | |
| $5.59 | $5,590.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes