Reference Only
VFCP1206 249R00 TCR0.2 0.1% BT
End of Life
Metal Foil Resistors - SMD 249 OHM .1%
Manufacturer:
Mfr Part: VFCP1206 249R00 TCR0.2 0.1% BT
TTI Part: Y1625249R000B0R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.12 | $39.12 | |
| $38.73 | $387.30 | |
| $38.35 | $958.75 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes