Reference Only
VFCD1505 10K/10K TCR.2 T T ST
Resistor Networks & Arrays VFCD1505 10K/10K 1:1 tcr0.2
Manufacturer:
Mfr Part: VFCD1505 10K/10K TCR.2 T T ST
TTI Part: Y1685V0001TT9R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Resistor Networks & Arrays | |
| Circuit Type | Divider | |
| Height | 0.64 mm | |
| Length | 3.81 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Pins | 3 Pin | |
| Number of Resistors | 2 Resistor | |
| Packaging | Cut Tape | |
| Product Type | Resistor Networks & Arrays | |
| Product | Networks | |
| Resistance | 10 kOhms, 10 kOhms | |
| Series | VFCD1505 | |
| Subcategory | Resistors | |
| Temperature Coefficient | 0.2 PPM / C | |
| Termination Style | SMD/SMT | |
| Tolerance | 0.01 % | |
| Voltage Rating | 22 V | |
| Width | 1.27 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210020 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
250
On Order
250 expected 12-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Cut Tape
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.98 | $2,099.00 | |
| $27.30 | $2,730.00 | |
| $26.76 | $5,352.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes