Reference Only
VCS302 0R0500 1.0%
Current Sense Resistors - Through Hole .05 OHM 1%
Manufacturer:
Mfr Part: VCS302 0R0500 1.0%
TTI Part: Y09430R05000F0L
Datasheet
VCS302 0R0500 1.0% DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Current Sense Resistors - Through Hole | |
| Packaging | Bulk | |
| Application | Current Sense | |
| Product Type | Current Sense Resistors | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210070 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $82.88 | $82.88 | |
| $70.62 | $706.20 | |
| $63.37 | $1,584.25 | |
| $60.26 | $3,013.00 | |
| $58.90 | $5,890.00 | |
| $58.32 | $14,580.00 | |
| $57.74 | $28,870.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes