Reference Only
VCS232 0R5000 0.1%
Current Sense Resistors - Through Hole .5 OHM .1%
Manufacturer:
Mfr Part: VCS232 0R5000 0.1%
TTI Part: Y09420R50000B0L
Datasheet
VCS232 0R5000 0.1% DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Current Sense Resistors - Through Hole | |
| Packaging | Bulk | |
| Application | Current Sense | |
| Product Type | Current Sense Resistors | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $58.70 | $58.70 | |
| $48.91 | $1,222.75 | |
| $47.50 | $2,375.00 | |
| $44.52 | $4,452.00 | |
| $44.02 | $11,005.00 | |
| $43.58 | $21,790.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes