Reference Only
VCS1625ZP 5R00000 TCR.2 1% S W
Current Sense Resistors - SMD 5 OHM 1%
Manufacturer:
Mfr Part: VCS1625ZP 5R00000 TCR.2 1% S W
TTI Part: Y16065R00000F9W
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Current Sense Resistors - SMD | |
| Packaging | WAFL | |
| Series | VCS1625ZP | |
| Technology | Metal Foil | |
| Application | Current Sense | |
| Mounting Style | PCB Mount | |
| Product Type | Current Sense Resistors | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 41 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
WAFL
(Minimum: 50 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.78 | $889.00 | |
| $13.71 | $1,371.00 | |
| $9.06 | $2,265.00 | |
| $8.38 | $4,190.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes