Reference Only
VCS1625 0R0500 TCR2 1.0%B W
Current Sense Resistors - SMD .05 OHM 1%
Manufacturer:
Mfr Part: VCS1625 0R0500 TCR2 1.0%B W
TTI Part: Y08500R05000F0W
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Current Sense Resistors - SMD | |
| Packaging | WAFL | |
| Series | VCS1265 | |
| Resistance | 50 mOhms | |
| Power Rating | 500 mW (1/2 W) | |
| Tolerance | 1 % | |
| Temperature Coefficient | 2 PPM / C | |
| Case Code - in | 2516 | |
| Case Code - mm | 6340 | |
| Length | 6.35 mm (0.25 in) | |
| Width | 1.02 mm (0.04 in) | |
| Height | 4.06 mm (0.16 in) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Technology | Metal Foil | |
| Termination Style | SMD/SMT | |
| Application | Current Sense | |
| Mounting Style | PCB Mount | |
| Number of Terminals | 4 Terminal | |
| Product Type | Current Sense Resistors | |
| Product | Metal Film Resistors - General Purpose | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 41 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
WAFL
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.43 | $1,971.50 | |
| $24.62 | $2,462.00 | |
| $19.60 | $4,900.00 | |
| $18.78 | $9,390.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes