Reference Only
VCS1610 1R0000 TCR2 0.5% S W
Metal Foil Resistors - SMD 1 OHM .5%
Manufacturer:
Mfr Part: VCS1610 1R0000 TCR2 0.5% S W
TTI Part: Y11201R00000D9W
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Series | VCS1610 | |
| Packaging | WAFL | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210020 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
WAFL
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.36 | $96.80 | |
| $13.66 | $136.60 | |
| $12.12 | $303.00 | |
| $11.86 | $593.00 | |
| $11.63 | $1,163.00 | |
| $11.51 | $2,877.50 | |
| $11.40 | $5,700.00 | |
| $11.29 | $11,290.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes