Reference Only
SMR3D 3K0000 TCR2 0.01% S T
Metal Foil Resistors - SMD 3K OHM .01%
Manufacturer:
Mfr Part: SMR3D 3K0000 TCR2 0.01% S T
TTI Part: Y11693K00000T9R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Series | SMR3D | |
| Packaging | Cut Tape | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Cut Tape
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.19 | $754.75 | |
| $29.90 | $1,495.00 | |
| $29.60 | $2,960.00 | |
| $29.31 | $7,327.50 | |
| $29.02 | $14,510.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes