Reference Only
SMR3D 2K0000 TCR2 0.05% B T
Metal Foil Resistors - SMD 2K OHM .05%
Manufacturer:
Mfr Part: SMR3D 2K0000 TCR2 0.05% B T
TTI Part: Y11692K00000A0R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Series | SMR3D | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.55 | $663.75 | |
| $16.99 | $849.50 | |
| $13.68 | $1,368.00 | |
| $11.58 | $2,895.00 | |
| $10.90 | $5,450.00 | |
| $10.79 | $10,790.00 | |
| $10.68 | $26,700.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.