
SMR3D 20R0000 TCR2 0.1% B T
Metal Foil Resistors - SMD 20 OHM .1%
Manufacturer:
Mfr Part: SMR3D 20R0000 TCR2 0.1% B T
TTI Part: Y116920R0000B0R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.48 | $937.00 | |
| $30.47 | $1,523.50 | |
| $27.66 | $2,766.00 | |
| $20.38 | $5,095.00 | |
| $18.08 | $9,040.00 | |
| $16.90 | $16,900.00 | |
| $16.72 | $41,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes