
SMR3D 20K000 TCR2 0.01% B T
Metal Foil Resistors - SMD 20K OHM .01%
Manufacturer:
Mfr Part: SMR3D 20K000 TCR2 0.01% B T
TTI Part: Y116920K0000T0R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.50 | $1,037.50 | |
| $34.58 | $1,729.00 | |
| $32.08 | $3,208.00 | |
| $30.35 | $7,587.50 | |
| $29.22 | $14,610.00 | |
| $28.92 | $28,920.00 | |
| $28.63 | $71,575.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes