Reference Only
SMR3D 200R00 TCR2 0.01% S T
Metal Foil Resistors - SMD 200 OHM .01%
Manufacturer:
Mfr Part: SMR3D 200R00 TCR2 0.01% S T
TTI Part: Y1169200R000T9R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Series | SMR3D | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.98 | $749.50 | |
| $24.34 | $1,217.00 | |
| $22.42 | $2,242.00 | |
| $21.17 | $5,292.50 | |
| $20.40 | $10,200.00 | |
| $17.86 | $17,860.00 | |
| $17.69 | $44,225.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.