Reference Only
SMR3D 19K900 TCR2 0.01% S T
Metal Foil Resistors - SMD 19.9K OHM .01%
Manufacturer:
Mfr Part: SMR3D 19K900 TCR2 0.01% S T
TTI Part: Y116919K9000T9R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.45 | $1,036.25 | |
| $37.81 | $1,890.50 | |
| $36.53 | $3,653.00 | |
| $35.70 | $8,925.00 | |
| $31.50 | $15,750.00 | |
| $31.17 | $31,170.00 | |
| $30.86 | $77,150.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes