Reference Only
SMR1DZ 50R0000 TCR0.2 .01% S T
Metal Foil Resistors - SMD 50 OHM .01%
Manufacturer:
Mfr Part: SMR1DZ 50R0000 TCR0.2 .01% S T
TTI Part: Y174550R0000T9R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Resistance | 50 Ohms | |
| Power Rating | 600 mW | |
| Voltage Rating | 73 V | |
| Tolerance | 0.01 % | |
| Case Code - in | 2412 | |
| Temperature Coefficient | 0.2 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Case Code - mm | 6032 | |
| Series | SMR1DZ | |
| Packaging | Cut Tape | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Product | Metal Foil Resistors General Purpose | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
250
On Order
250 expected 15-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Cut Tape
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.54 | $13.54 | |
| $12.89 | $128.90 | |
| $12.64 | $316.00 | |
| $12.39 | $619.50 | |
| $12.15 | $1,215.00 | |
| $11.74 | $2,935.00 | |
| $11.51 | $5,755.00 | |
| $11.28 | $11,280.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes