Reference Only
SMNZ 10K/10K/10K/10K TCR.2QTSW
Resistor Networks & Arrays 10K/10K/10K/10K 0.4w tcr0.2
Manufacturer:
Mfr Part: SMNZ 10K/10K/10K/10K TCR.2QTSW
TTI Part: Y1747V0008QT9W
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Resistor Networks & Arrays | |
| Circuit Type | Isolated | |
| Height | 1.73 mm | |
| Length | 5 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Pins | 8 Pin | |
| Number of Resistors | 4 Resistor | |
| Packaging | WAFL | |
| Package / Case | SOIC-8 | |
| Power per Element | 400 mW | |
| Product Type | Resistor Networks & Arrays | |
| Product | Networks | |
| Resistance | 10 kOhms, 10 kOhms | |
| Series | SMNZ | |
| Subcategory | Resistors | |
| Temperature Coefficient | 2 PPM / C | |
| Termination Style | SMD/SMT | |
| Tolerance | 0.02 % | |
| Width | 3.99 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210020 |
| TARIC | 8533210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
35In Stock
Quantity
---
Unit Price
---
Ext. Price
---
WAFL
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $62.68 | $62.68 | |
| $59.70 | $298.50 | |
| $45.92 | $459.20 | |
| $41.39 | $1,034.75 | |
| $40.92 | $2,046.00 | |
| $40.50 | $4,050.00 | |
| $37.62 | $9,405.00 | |
| $37.24 | $18,620.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes