Reference Only
SMN 5K/5K/5K/5K TCR2 Q T B T
Resistor Networks & Arrays 5K/5K OHM .02%/.01%
Manufacturer:
Mfr Part: SMN 5K/5K/5K/5K TCR2 Q T B T
TTI Part: Y1365V0019QT0R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Cut Tape | |
| Product Type | Resistor Networks & Arrays | |
| Series | SMN | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Cut Tape
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $63.17 | $1,579.25 | |
| $62.54 | $3,127.00 | |
| $61.91 | $6,191.00 | |
| $61.29 | $15,322.50 | |
| $60.67 | $30,335.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes