
S102K 1K00000 0.01%
Metal Foil Resistors - Through Hole 1K OHM .01%
Manufacturer:
Mfr Part: S102K 1K00000 0.01%
TTI Part: Y00621K00000T0L
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - Through Hole | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.17 | $479.25 | |
| $18.98 | $949.00 | |
| $18.79 | $1,879.00 | |
| $18.61 | $4,652.50 | |
| $18.42 | $9,210.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes