Reference Only
RWA200R0BL
Metal Foil Resistors - SMD 200 OHM .1% 5PPM
Datasheet
RWA200R0BL 5 PPM REELED DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Resistance | 200 Ohms | |
| Tolerance | 0.1 % | |
| Temperature Coefficient | 5 PPM / C | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 155 C | |
| Series | RWA | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.22 | $722.00 | |
| $6.61 | $1,983.00 | |
| $5.98 | $2,990.00 | |
| $5.64 | $14,100.00 | |
| $3.58 | $17,900.00 | |
| $2.45 | $24,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.