Reference Only
RWA1K000BL 5 PPM T/R
Metal Foil Resistors - SMD 1K OHM .1% .1W 5PPM
Datasheet
RWA1K000BL 5 PPM T/R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Series | RWA | |
| Qualification | AEC-Q200 | |
| Packaging | Cut Tape | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Cut Tape
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.60 | $660.00 | |
| $6.52 | $1,630.00 | |
| $6.19 | $3,095.00 | |
| $5.94 | $5,940.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes